
TZ3983AA1312 | |
|---|---|
DigiKey Part Number | 4606-TZ3983AA1312TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ3983AA1312 |
Description | CRYSTAL 50MHZ 19PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±3ppm Crystal 19pF 15 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±14ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±3ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 19pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,36464 € | 7.093,92 € |
| Unit Price without VAT: | 2,36464 € |
|---|---|
| Unit Price with VAT: | 2,81392 € |

