
TZ3917EAAM43 | |
|---|---|
DigiKey Part Number | 4606-TZ3917EAAM43TR-ND - Tape & Reel (TR) 4606-TZ3917EAAM43CT-ND - Cut Tape (CT) 4606-TZ3917EAAM43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3917EAAM43 |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ2205E | TST | 0 | 4606-TZ2205ECT-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,53300 € | 35,33 € |
| 25 | 3,34160 € | 83,54 € |
| 50 | 3,20320 € | 160,16 € |
| 100 | 3,07090 € | 307,09 € |
| 250 | 2,90440 € | 726,10 € |
| 500 | 2,89326 € | 1.446,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66982 € | 2.669,82 € |
| 2.000 | 2,55992 € | 5.119,84 € |
| 3.000 | 2,49780 € | 7.493,40 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |


