
TZ3872CAAM42 | |
|---|---|
DigiKey Part Number | 4606-TZ3872CAAM42TR-ND - Tape & Reel (TR) 4606-TZ3872CAAM42CT-ND - Cut Tape (CT) 4606-TZ3872CAAM42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3872CAAM42 |
Description | CRYSTAL 40MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±22ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 115°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,93120 € | 73,28 € |
| 50 | 2,81000 € | 140,50 € |
| 100 | 2,69380 € | 269,38 € |
| 250 | 2,54768 € | 636,92 € |
| 500 | 2,49666 € | 1.248,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34187 € | 2.341,87 € |
| 2.000 | 2,24542 € | 4.490,84 € |
| 3.000 | 2,19091 € | 6.572,73 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

