
TZ3865AABA33 | |
|---|---|
DigiKey Part Number | 4606-TZ3865AABA33TR-ND - Tape & Reel (TR) 4606-TZ3865AABA33CT-ND - Cut Tape (CT) 4606-TZ3865AABA33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3865AABA33 |
Description | CRYSTAL 32MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,39900 € | 33,99 € |
| 25 | 3,21400 € | 80,35 € |
| 50 | 3,08120 € | 154,06 € |
| 100 | 2,95380 € | 295,38 € |
| 250 | 2,79364 € | 698,41 € |
| 500 | 2,76510 € | 1.382,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,40250 € | 7.207,50 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

