
TZ3813AABC63 | |
|---|---|
DigiKey Part Number | 4606-TZ3813AABC63TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ3813AABC63 |
Description | CRYSTAL 24MHZ 7.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±8ppm Crystal 7.5pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.65x1.25) |
Frequency Stability ±20ppm | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency Tolerance ±8ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 7.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,76739 € | 11.302,17 € |
| Unit Price without VAT: | 3,76739 € |
|---|---|
| Unit Price with VAT: | 4,48319 € |

