
TZ3806AA4183 | |
|---|---|
DigiKey Part Number | 4606-TZ3806AA4183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ3806AA4183 |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.25x1.05) |
Frequency Stability ±15ppm | Size / Dimension 0.049" L x 0.041" W (1.25mm x 1.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,85750 € | 14.572,50 € |
| Unit Price without VAT: | 4,85750 € |
|---|---|
| Unit Price with VAT: | 5,78043 € |

