
TZ3776A | |
|---|---|
DigiKey Part Number | 4606-TZ3776ATR-ND - Tape & Reel (TR) 4606-TZ3776ACT-ND - Cut Tape (CT) 4606-TZ3776ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3776A |
Description | CRYSTAL 24MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,19900 € | 31,99 € |
| 25 | 3,02480 € | 75,62 € |
| 50 | 2,89980 € | 144,99 € |
| 100 | 2,78000 € | 278,00 € |
| 250 | 2,69924 € | 674,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,26113 € | 6.783,39 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

