
TZ3770AAAI82 | |
|---|---|
DigiKey Part Number | 4606-TZ3770AAAI82TR-ND - Tape & Reel (TR) 4606-TZ3770AAAI82CT-ND - Cut Tape (CT) 4606-TZ3770AAAI82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3770AAAI82 |
Description | CRYSTAL 76.8MHZ 9.16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±12ppm Crystal 9.16pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 115°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 76.8 MHz | Supplier Device Package 4-SMD (1.25x1.05) |
Frequency Stability ±17ppm | Size / Dimension 0.049" L x 0.041" W (1.25mm x 1.05mm) |
Frequency Tolerance ±12ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 9.16pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,94900 € | 59,49 € |
| 25 | 5,62680 € | 140,67 € |
| 50 | 5,43540 € | 271,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,44073 € | 13.322,19 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

