
TZ3711C | |
|---|---|
DigiKey Part Number | 4606-TZ3711CTR-ND - Tape & Reel (TR) 4606-TZ3711CCT-ND - Cut Tape (CT) 4606-TZ3711CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3711C |
Description | CRYSTAL 40MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 20 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ3481B | TST | 3.000 | 4606-TZ3481BCT-ND | 4,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,27300 € | 42,73 € |
| 25 | 4,04080 € | 101,02 € |
| 50 | 3,87380 € | 193,69 € |
| 100 | 3,74500 € | 374,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,05964 € | 9.178,92 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

