
TZ3686A | |
|---|---|
DigiKey Part Number | 4606-TZ3686ATR-ND - Tape & Reel (TR) 4606-TZ3686ACT-ND - Cut Tape (CT) 4606-TZ3686ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3686A |
Description | CRYSTAL 40MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 40 MHz | Package / Case |
Frequency Stability ±50ppm | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Tolerance ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Load Capacitance 8pF | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,64760 € | 41,19 € |
| 50 | 1,57960 € | 78,98 € |
| 100 | 1,51420 € | 151,42 € |
| 250 | 1,43204 € | 358,01 € |
| 500 | 1,37286 € | 686,43 € |
| 1.000 | 1,36318 € | 1.363,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23119 € | 3.693,57 € |
| 6.000 | 1,18048 € | 7.082,88 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

