
TZ3639A | |
|---|---|
DigiKey Part Number | 4606-TZ3639ATR-ND - Tape & Reel (TR) 4606-TZ3639ACT-ND - Cut Tape (CT) 4606-TZ3639ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3639A |
Description | CRYSTAL 48MHZ 8.8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz -6ppm, +8ppm Crystal 8.8pF 22 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | -6ppm, +8ppm | |
Load Capacitance | 8.8pF | |
ESR (Equivalent Series Resistance) | 22 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,78100 € | 37,81 € |
| 25 | 3,57640 € | 89,41 € |
| 50 | 3,42840 € | 171,42 € |
| 100 | 3,28670 € | 328,67 € |
| 250 | 3,25888 € | 814,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,67351 € | 8.020,53 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

