48 MHz ±8ppm Crystal 9.75pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3622F

DigiKey Part Number
4606-TZ3622FTR-ND - Tape & Reel (TR)
4606-TZ3622FCT-ND - Cut Tape (CT)
4606-TZ3622FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ3622F
Description
CRYSTAL 48MHZ 9.75PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±8ppm Crystal 9.75pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Ratings
AEC-Q200
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
48 MHz
Package / Case
Frequency Stability
±25ppm
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Tolerance
±8ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Load Capacitance
9.75pF
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,71002 €5.130,06 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €