
TZ3620A | |
|---|---|
DigiKey Part Number | 4606-TZ3620ATR-ND - Tape & Reel (TR) 4606-TZ3620ACT-ND - Cut Tape (CT) 4606-TZ3620ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3620A |
Description | CRYSTAL 76.8MHZ 9.16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±4ppm Crystal 9.16pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 76.8 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±4ppm | |
Load Capacitance | 9.16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.25x1.05) | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 6,02400 € | 60,24 € |
| 25 | 5,69760 € | 142,44 € |
| 50 | 5,50380 € | 275,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,49664 € | 13.489,92 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

