
TZ3500A | |
|---|---|
DigiKey Part Number | 4606-TZ3500ATR-ND - Tape & Reel (TR) 4606-TZ3500ACT-ND - Cut Tape (CT) 4606-TZ3500ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3500A |
Description | CRYSTAL 16MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,15800 € | 31,58 € |
| 25 | 2,98560 € | 74,64 € |
| 50 | 2,86220 € | 143,11 € |
| 100 | 2,74390 € | 274,39 € |
| 250 | 2,65976 € | 664,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,23168 € | 6.695,04 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

