
TZ3481B | |
|---|---|
DigiKey Part Number | 4606-TZ3481BTR-ND - Tape & Reel (TR) 4606-TZ3481BCT-ND - Cut Tape (CT) 4606-TZ3481BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3481B |
Description | CRYSTAL 40MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 4,32700 € | 43,27 € |
| 25 | 4,09160 € | 102,29 € |
| 50 | 3,92260 € | 196,13 € |
| 100 | 3,79210 € | 379,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,09816 € | 9.294,48 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |

