TZ3478A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 98.684
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 4.616
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2.589
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 5.090
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,29175 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 15.406
Unit Price: 0,48000 €
Datasheet
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3478A

DigiKey Part Number
4606-TZ3478ATR-ND - Tape & Reel (TR)
4606-TZ3478ACT-ND - Cut Tape (CT)
4606-TZ3478ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ3478A
Description
CRYSTAL 12MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 €3,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,00730 €6.021,90 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €