
TZ3465A | |
|---|---|
DigiKey Part Number | 4606-TZ3465ATR-ND - Tape & Reel (TR) 4606-TZ3465ACT-ND - Cut Tape (CT) 4606-TZ3465ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3465A |
Description | CRYSTAL 48MHZ 9.9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±4ppm Crystal 9.9pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±4ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.25x1.05) | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 6,31800 € | 63,18 € |
| 25 | 5,97480 € | 149,37 € |
| 50 | 5,80660 € | 290,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,74406 € | 14.232,18 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |



