50 MHz ±3ppm Crystal 19pF 15 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3459B

DigiKey Part Number
4606-TZ3459BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZ3459B
Description
CRYSTAL 50MHZ 19PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz ±3ppm Crystal 19pF 15 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±14ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±3ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
19pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,85283 €8.558,49 €
Manufacturers Standard Package
Unit Price without VAT:2,85283 €
Unit Price with VAT:3,39487 €