35.328 MHz -15ppm, +25ppm Crystal 14pF 65 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3445F

DigiKey Part Number
4606-TZ3445FTR-ND - Tape & Reel (TR)
4606-TZ3445FCT-ND - Cut Tape (CT)
4606-TZ3445FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ3445F
Description
CRYSTAL 35.328MHZ 14PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.328 MHz -15ppm, +25ppm Crystal 14pF 65 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
35.328 MHz
Frequency Stability
±20ppm
Frequency Tolerance
-15ppm, +25ppm
Load Capacitance
14pF
ESR (Equivalent Series Resistance)
65 Ohms
Operating Mode
Fundamental
Operating Temperature
-35°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,16000 €4,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,55451 €7.663,53 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €