
TZ3403A | |
|---|---|
DigiKey Part Number | 4606-TZ3403ATR-ND - Tape & Reel (TR) 4606-TZ3403ACT-ND - Cut Tape (CT) 4606-TZ3403ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3403A |
Description | CRYSTAL 50MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (1.65x1.25) |
Frequency 50 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,90064 € | 11.701,92 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

