
TZ3354F | |
|---|---|
DigiKey Part Number | 4606-TZ3354FTR-ND - Tape & Reel (TR) 4606-TZ3354FCT-ND - Cut Tape (CT) 4606-TZ3354FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3354F |
Description | CRYSTAL 66.666666MHZ 7.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.666666 MHz -5ppm, +20ppm Crystal 7.5pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -35°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 66.666666 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±20ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance -5ppm, +20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52275 € | 7.568,25 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

