
TZ3348G | |
|---|---|
DigiKey Part Number | 4606-TZ3348GTR-ND - Tape & Reel (TR) 4606-TZ3348GCT-ND - Cut Tape (CT) 4606-TZ3348GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3348G |
Description | CRYSTAL 52MHZ 7.5PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 MHz -12.5ppm, +7.5ppm Crystal 7.5pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | -12.5ppm, +7.5ppm | |
Load Capacitance | 7.5pF | |
ESR (Equivalent Series Resistance) | 65 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -35°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,57100 € | 35,71 € |
| 25 | 3,37680 € | 84,42 € |
| 50 | 3,23700 € | 161,85 € |
| 100 | 3,10330 € | 310,33 € |
| 250 | 2,93508 € | 733,77 € |
| 500 | 2,92312 € | 1.461,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69803 € | 2.698,03 € |
| 2.000 | 2,58698 € | 5.173,96 € |
| 3.000 | 2,52419 € | 7.572,57 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

