51.84 MHz -12.5ppm, +7.5ppm Crystal 7.5pF 65 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3346F

DigiKey Part Number
4606-TZ3346FTR-ND - Tape & Reel (TR)
4606-TZ3346FCT-ND - Cut Tape (CT)
4606-TZ3346FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ3346F
Description
CRYSTAL 51.84MHZ 7.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51.84 MHz -12.5ppm, +7.5ppm Crystal 7.5pF 65 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-35°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
51.84 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±20ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
-12.5ppm, +7.5ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
7.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,21400 €42,14 €
1003,39750 €339,75 €
5003,04090 €1.520,45 €
1.0002,99080 €2.990,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,77703 €8.331,09 €
Manufacturers Standard Package
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €