
TZ3313B | |
|---|---|
DigiKey Part Number | 4606-TZ3313BTR-ND - Tape & Reel (TR) 4606-TZ3313BCT-ND - Cut Tape (CT) 4606-TZ3313BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3313B |
Description | CRYSTAL 8MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,21040 € | 55,26 € |
| 50 | 2,11880 € | 105,94 € |
| 100 | 2,03120 € | 203,12 € |
| 250 | 1,92096 € | 480,24 € |
| 500 | 1,89608 € | 948,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,65173 € | 4.955,19 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

