
TZ3312DWAB44 | |
|---|---|
DigiKey Part Number | 4606-TZ3312DWAB44TR-ND - Tape & Reel (TR) 4606-TZ3312DWAB44CT-ND - Cut Tape (CT) 4606-TZ3312DWAB44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3312DWAB44 |
Description | CRYSTAL 25MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,53300 € | 35,33 € |
| 25 | 3,34160 € | 83,54 € |
| 50 | 3,20320 € | 160,16 € |
| 100 | 3,07090 € | 307,09 € |
| 250 | 2,90440 € | 726,10 € |
| 500 | 2,89326 € | 1.446,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66982 € | 2.669,82 € |
| 2.000 | 2,55992 € | 5.119,84 € |
| 3.000 | 2,49780 € | 7.493,40 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

