
TZ3312C | |
|---|---|
DigiKey Part Number | 4606-TZ3312CTR-ND - Tape & Reel (TR) 4606-TZ3312CCT-ND - Cut Tape (CT) 4606-TZ3312CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3312C |
Description | CRYSTAL 25MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 25 MHz | Package / Case |
Frequency Stability ±35ppm | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Tolerance ±10ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Load Capacitance 16pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,47284 € | 7.418,52 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

