
TZ3265F | |
|---|---|
DigiKey Part Number | 4606-TZ3265FTR-ND - Tape & Reel (TR) 4606-TZ3265FCT-ND - Cut Tape (CT) 4606-TZ3265FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3265F |
Description | CRYSTAL 64MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 MHz ±20ppm Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Temperature -35°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency 64 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.031" (0.78mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79217 € | 2.792,17 € |
| 2.000 | 2,67724 € | 5.354,48 € |
| 3.000 | 2,61228 € | 7.836,84 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

