
TZ3253E | |
|---|---|
DigiKey Part Number | 4606-TZ3253ETR-ND - Tape & Reel (TR) 4606-TZ3253ECT-ND - Cut Tape (CT) 4606-TZ3253EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3253E |
Description | CRYSTAL 25MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,05000 € | 20,50 € |
| 25 | 1,93840 € | 48,46 € |
| 50 | 1,85840 € | 92,92 € |
| 100 | 1,78150 € | 178,15 € |
| 250 | 1,68480 € | 421,20 € |
| 500 | 1,63844 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44860 € | 4.345,80 € |
| 6.000 | 1,38898 € | 8.333,88 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

