
TZ3241B | |
|---|---|
DigiKey Part Number | 4606-TZ3241BTR-ND - Tape & Reel (TR) 4606-TZ3241BCT-ND - Cut Tape (CT) 4606-TZ3241BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3241B |
Description | CRYSTAL 24MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,48600 € | 44,86 € |
| 25 | 4,24280 € | 106,07 € |
| 50 | 4,06760 € | 203,38 € |
| 100 | 3,95020 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,22725 € | 9.681,75 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

