
TZ3240A | |
|---|---|
DigiKey Part Number | 4606-TZ3240ATR-ND - Tape & Reel (TR) 4606-TZ3240ACT-ND - Cut Tape (CT) 4606-TZ3240ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3240A |
Description | CRYSTAL 64MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 MHz ±12.5ppm Crystal 8pF 65 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 64 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±12.5ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 65 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -35°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,55300 € | 45,53 € |
| 25 | 4,30560 € | 107,64 € |
| 50 | 4,12780 € | 206,39 € |
| 100 | 4,01600 € | 401,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,28104 € | 9.843,12 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

