
TZ3230A | |
|---|---|
DigiKey Part Number | 4606-TZ3230ATR-ND - Tape & Reel (TR) 4606-TZ3230ACT-ND - Cut Tape (CT) 4606-TZ3230ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3230A |
Description | CRYSTAL 26MHZ 19PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±7ppm Crystal 19pF 10 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±15ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 19pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,27300 € | 42,73 € |
| 25 | 4,04080 € | 101,02 € |
| 50 | 3,87380 € | 193,69 € |
| 100 | 3,74500 € | 374,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,05964 € | 9.178,92 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

