
TZ3226A | |
|---|---|
DigiKey Part Number | 4606-TZ3226ATR-ND - Tape & Reel (TR) 4606-TZ3226ACT-ND - Cut Tape (CT) 4606-TZ3226ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3226A |
Description | CRYSTAL 32MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,12800 € | 53,20 € |
| 50 | 2,04020 € | 102,01 € |
| 100 | 1,95580 € | 195,58 € |
| 250 | 1,84968 € | 462,42 € |
| 500 | 1,81708 € | 908,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59040 € | 4.771,20 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

