
TZ3211A | |
|---|---|
DigiKey Part Number | 4606-TZ3211ATR-ND - Tape & Reel (TR) 4606-TZ3211ACT-ND - Cut Tape (CT) 4606-TZ3211ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3211A |
Description | CRYSTAL 26.041666MHZ 9.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26.041666 MHz ±20ppm Crystal 9.5pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26.041666 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9.5pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -35°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,35500 € | 43,55 € |
| 100 | 3,51420 € | 351,42 € |
| 500 | 3,14714 € | 1.573,57 € |
| 1.000 | 3,10087 € | 3.100,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,87554 € | 8.626,62 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |

