
TZ3209A | |
|---|---|
DigiKey Part Number | 4606-TZ3209ATR-ND - Tape & Reel (TR) 4606-TZ3209ACT-ND - Cut Tape (CT) 4606-TZ3209ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3209A |
Description | CRYSTAL 39.0625MHZ 14PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39.0625 MHz -15ppm, +25ppm Crystal 14pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39.0625 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | -15ppm, +25ppm | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -35°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,53840 € | 88,46 € |
| 50 | 3,39220 € | 169,61 € |
| 100 | 3,25190 € | 325,19 € |
| 250 | 3,08112 € | 770,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,64517 € | 7.935,51 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

