
TZ3208A | |
|---|---|
DigiKey Part Number | 4606-TZ3208ATR-ND - Tape & Reel (TR) 4606-TZ3208ACT-ND - Cut Tape (CT) 4606-TZ3208ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3208A |
Description | CRYSTAL 50MHZ 14PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz Crystal 14pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | - | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -35°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,12600 € | 41,26 € |
| 25 | 3,90200 € | 97,55 € |
| 50 | 3,74060 € | 187,03 € |
| 100 | 3,59460 € | 359,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93680 € | 8.810,40 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

