
TZ3195B | |
|---|---|
DigiKey Part Number | 4606-TZ3195BTR-ND - Tape & Reel (TR) 4606-TZ3195BCT-ND - Cut Tape (CT) 4606-TZ3195BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3195B |
Description | CRYSTAL 8MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,62300 € | 26,23 € |
| 25 | 2,48080 € | 62,02 € |
| 50 | 2,37840 € | 118,92 € |
| 100 | 2,28000 € | 228,00 € |
| 250 | 2,15940 € | 539,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85421 € | 5.562,63 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

