
TZ3195B | |
|---|---|
DigiKey Part Number | 4606-TZ3195BTR-ND - Tape & Reel (TR) 4606-TZ3195BCT-ND - Cut Tape (CT) 4606-TZ3195BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3195B |
Description | CRYSTAL 8MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,45000 € | 61,25 € |
| 50 | 2,34880 € | 117,44 € |
| 100 | 2,25160 € | 225,16 € |
| 250 | 2,13256 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,83115 € | 5.493,45 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

