
TZ3187C | |
|---|---|
DigiKey Part Number | 4606-TZ3187CTR-ND - Tape & Reel (TR) 4606-TZ3187CCT-ND - Cut Tape (CT) 4606-TZ3187CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3187C |
Description | CRYSTAL 40MHZ 11PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±7ppm Crystal 11pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 20 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 11pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,87600 € | 18,76 € |
| 25 | 1,77360 € | 44,34 € |
| 50 | 1,70040 € | 85,02 € |
| 100 | 1,63010 € | 163,01 € |
| 250 | 1,54164 € | 385,41 € |
| 500 | 1,48114 € | 740,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,32546 € | 3.976,38 € |
| 6.000 | 1,27088 € | 7.625,28 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

