
TZ3142BAAM43 | |
|---|---|
DigiKey Part Number | 4606-TZ3142BAAM43TR-ND - Tape & Reel (TR) 4606-TZ3142BAAM43CT-ND - Cut Tape (CT) 4606-TZ3142BAAM43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3142BAAM43 |
Description | CRYSTAL 38.4MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,45600 € | 34,56 € |
| 25 | 3,26840 € | 81,71 € |
| 50 | 3,13320 € | 156,66 € |
| 100 | 3,00380 € | 300,38 € |
| 250 | 2,84088 € | 710,22 € |
| 500 | 2,81778 € | 1.408,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,44316 € | 7.329,48 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

