
TZ3139C | |
|---|---|
DigiKey Part Number | 4606-TZ3139CTR-ND - Tape & Reel (TR) 4606-TZ3139CCT-ND - Cut Tape (CT) 4606-TZ3139CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3139C |
Description | CRYSTAL 48MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,89800 € | 38,98 € |
| 100 | 3,12950 € | 312,95 € |
| 500 | 2,79390 € | 1.396,95 € |
| 1.000 | 2,72561 € | 2.725,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,54545 € | 7.636,35 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

