26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3122C

DigiKey Part Number
4606-TZ3122CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZ3122C
Description
CRYSTAL 26MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
26 MHz
Package / Case
Frequency Stability
±50ppm
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Tolerance
±10ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Load Capacitance
8pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,25286 €6.758,58 €
Manufacturers Standard Package
Unit Price without VAT:2,25286 €
Unit Price with VAT:2,68090 €