
TZ3096B | |
|---|---|
DigiKey Part Number | 4606-TZ3096BTR-ND - Tape & Reel (TR) 4606-TZ3096BCT-ND - Cut Tape (CT) 4606-TZ3096BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3096B |
Description | CRYSTAL 40MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 20 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,30800 € | 23,08 € |
| 25 | 2,18280 € | 54,57 € |
| 50 | 2,09240 € | 104,62 € |
| 100 | 2,00590 € | 200,59 € |
| 250 | 1,89708 € | 474,27 € |
| 500 | 1,87250 € | 936,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63119 € | 4.893,57 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

