
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±16ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 9.9pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,11329 € | 21.339,87 € |
| Unit Price without VAT: | 7,11329 € |
|---|---|
| Unit Price with VAT: | 8,46482 € |

