
TZ3077C | |
|---|---|
DigiKey Part Number | 4606-TZ3077CTR-ND - Tape & Reel (TR) 4606-TZ3077CCT-ND - Cut Tape (CT) 4606-TZ3077CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3077C |
Description | CRYSTAL 16MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,39500 € | 23,95 € |
| 25 | 2,26480 € | 56,62 € |
| 50 | 2,17100 € | 108,55 € |
| 100 | 2,08120 € | 208,12 € |
| 250 | 1,96828 € | 492,07 € |
| 500 | 1,94874 € | 974,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69246 € | 5.077,38 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

