32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ3049D

DigiKey Part Number
4606-TZ3049DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZ3049D
Description
CRYSTAL 32.768KHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 kOhms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (2.05x1.2)
Frequency Tolerance
±20ppm
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Load Capacitance
9pF
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,33125 €6.993,75 €
Manufacturers Standard Package
Unit Price without VAT:2,33125 €
Unit Price with VAT:2,77419 €