
TZ3013A | |
|---|---|
DigiKey Part Number | 4606-TZ3013ATR-ND - Tape & Reel (TR) 4606-TZ3013ACT-ND - Cut Tape (CT) 4606-TZ3013ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3013A |
Description | CRYSTAL 52MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,69000 € | 16,90 € |
| 25 | 1,59880 € | 39,97 € |
| 50 | 1,53240 € | 76,62 € |
| 100 | 1,46900 € | 146,90 € |
| 250 | 1,38928 € | 347,32 € |
| 500 | 1,33186 € | 665,93 € |
| 1.000 | 1,31672 € | 1.316,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19442 € | 3.583,26 € |
| 6.000 | 1,14522 € | 6.871,32 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

