
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 11.5pF | |
Operating Mode | Fundamental | |
Operating Temperature | 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,38741 € | 7.162,23 € |
| Unit Price without VAT: | 2,38741 € |
|---|---|
| Unit Price with VAT: | 2,84102 € |

