TZ2965C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Siward
In Stock: 1.000
Unit Price: 0,44000 €
Datasheet
40 MHz ±7ppm Crystal 6pF 20 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ2965C

DigiKey Part Number
4606-TZ2965CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZ2965C
Description
CRYSTAL 40MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±7ppm Crystal 6pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTL581-M118-165Siward1.0003994-XTL581-M118-165CT-ND0,44000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,37659 €7.129,77 €
Manufacturers Standard Package
Unit Price without VAT:2,37659 €
Unit Price with VAT:2,82814 €