
TZ2901C | |
|---|---|
DigiKey Part Number | 4606-TZ2901CTR-ND - Tape & Reel (TR) 4606-TZ2901CCT-ND - Cut Tape (CT) 4606-TZ2901CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2901C |
Description | CRYSTAL 37.4MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±7ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,94000 € | 98,50 € |
| 50 | 3,77700 € | 188,85 € |
| 100 | 3,63410 € | 363,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,96907 € | 8.907,21 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

