
TZ2827B | |
|---|---|
DigiKey Part Number | 4606-TZ2827BTR-ND - Tape & Reel (TR) 4606-TZ2827BCT-ND - Cut Tape (CT) 4606-TZ2827BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2827B |
Description | CRYSTAL 32MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±15ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,14300 € | 31,43 € |
| 25 | 2,97200 € | 74,30 € |
| 50 | 2,84920 € | 142,46 € |
| 100 | 2,73140 € | 273,14 € |
| 250 | 2,64772 € | 661,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,22157 € | 6.664,71 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

